


TL-1375 | |
|---|---|
DigiKey Part Number | RP607-ND |
Manufacturer | |
Manufacturer Product Number | TL-1375 |
Description | CBL CLIP TWIST LOCK NATURAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Twist Lock Natural 1.437" (36.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | TL-1375 Models |
Category | Opening Size 1.437" (36.50mm) |
Manufacturer Essentra Components | Material Polyamide (PA66), Nylon 6/6 |
Series | Color Natural |
Packaging Bulk | Height 2.680" (68.07mm) |
Part Status Active | Material Flammability Rating UL94 V-2 |
Type Clip, Twist Lock |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.73000 | ¥2.73 |
| 10 | ¥2.28300 | ¥22.83 |
| 25 | ¥2.14240 | ¥53.56 |
| 50 | ¥2.03900 | ¥101.95 |
| 100 | ¥1.94140 | ¥194.14 |
| 250 | ¥1.81920 | ¥454.80 |
| 500 | ¥1.73218 | ¥866.09 |
| 1,000 | ¥1.64931 | ¥1,649.31 |
| 3,000 | ¥1.52621 | ¥4,578.63 |






