
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SNGS-2 | |
---|---|
DigiKey Part Number | RPC1399-ND |
Manufacturer | |
Manufacturer Product Number | SNGS-2 |
Description | GROMMET EDGE SLOT NYLON NATURAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Edging - 100' L (30.48m) Grommet - Edging, Slotted Natural |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet - Edging, Slotted | |
For Use With/Related Products | Edges, Irregular Holes | |
Panel Thickness | 0.037" ~ 0.071" (0.94mm ~ 1.80mm) | |
Panel Cutout Dimensions | Edging - 100' L (30.48m) | |
Diameter - Inside | - | |
Features | - | |
Material | Polyamide (PA), Nylon | |
Color | Natural | |
Material Flammability Rating | UL94 HB | |
Base Product Number |
In-Stock: 49
Can ship immediately
Quantity
All prices are in CNY
Bulk
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥617.74000 | ¥617.74 |
10 | ¥525.04900 | ¥5,250.49 |
25 | ¥492.19200 | ¥12,304.80 |
50 | ¥468.71720 | ¥23,435.86 |
100 | ¥446.37150 | ¥44,637.15 |
You May Also Be Interested In
1 Items