


RX1616-4 | |
|---|---|
DigiKey Part Number | RPC2084-ND |
Manufacturer | |
Manufacturer Product Number | RX1616-4 |
Description | WIRE DUCT FLEXIBLE ADH 1.64' GRY |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray Flexible Adhesive 1.64' (500.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | RX1616-4 Models |
Category | Length 1.64' (500.00mm) |
Manufacturer Essentra Components | Width 0.630" (16.00mm) |
Series | Mounting Type Adhesive |
Packaging Bulk | Material Polypropylene (PP) |
Part Status Active | Color Gray |
Wire Duct Type Flexible | Base Product Number |
Height 0.630" (16.00mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥66.57000 | ¥66.57 |
| 10 | ¥56.54200 | ¥565.42 |
| 25 | ¥53.00080 | ¥1,325.02 |
| 84 | ¥48.65417 | ¥4,086.95 |
| 168 | ¥46.33167 | ¥7,783.72 |
| 252 | ¥45.02552 | ¥11,346.43 |
| 504 | ¥42.87780 | ¥21,610.41 |
| 1,008 | ¥40.83327 | ¥41,159.94 |







