
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RX1313-4 | |
---|---|
DigiKey Part Number | RPC4985-ND |
Manufacturer | |
Manufacturer Product Number | RX1313-4 |
Description | WIRE DUCT FLEXIBLE ADH 1.64' GRY |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray Flexible Adhesive 1.64' (500.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | RX1313-4 Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Flexible | |
Height | 0.492" (12.50mm) | |
Length | 1.64' (500.00mm) | |
Width | 0.492" (12.50mm) | |
Mounting Type | Adhesive | |
Features | - | |
Material | Polypropylene (PP) | |
Color | Gray | |
Base Product Number |
In-Stock: 97
Can ship immediately
Quantity
All prices are in CNY
Bulk
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.64000 | ¥57.64 |
10 | ¥48.99900 | ¥489.99 |
25 | ¥45.93040 | ¥1,148.26 |
50 | ¥43.73720 | ¥2,186.86 |
112 | ¥41.31643 | ¥4,627.44 |
336 | ¥38.23571 | ¥12,847.20 |
560 | ¥36.88313 | ¥20,654.55 |
1,008 | ¥35.38601 | ¥35,669.10 |