
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.



QFG-16220 | |
---|---|
DigiKey Part Number | RPC4750-ND |
Manufacturer | |
Manufacturer Product Number | QFG-16220 |
Description | GROMMET 0.240" TPE BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.390" (9.91mm) Grommet 0.240" (6.10mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | QFG-16220 Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.120" (3.05mm) | |
Panel Cutout Dimensions | Circular - 0.390" (9.91mm) | |
Diameter - Inside | 0.240" (6.10mm) | |
Features | - | |
Material | Thermoplastic Elastomer (TPE) | |
Color | Black | |
Material Flammability Rating | UL94 HB | |
Base Product Number |
In-Stock: 22,420
Can ship immediately
Quantity
All prices are in CNY
Bulk
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.11000 | ¥3.11 |
10 | ¥2.61200 | ¥26.12 |
25 | ¥2.45040 | ¥61.26 |
50 | ¥2.33380 | ¥116.69 |
100 | ¥2.22230 | ¥222.23 |
250 | ¥2.08264 | ¥520.66 |
500 | ¥1.98324 | ¥991.62 |
1,000 | ¥1.88848 | ¥1,888.48 |
3,000 | ¥1.74745 | ¥5,242.35 |
You May Also Be Interested InSee All
10 Items