PGSG-NAT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PGSG-2

DigiKey Part Number
RPC4672-ND
Manufacturer
Manufacturer Product Number
PGSG-2
Description
GROMMET EDGE SOLID PE NATURAL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Edging - 100' L (30.48m) Grommet - Edging, Solid Natural
Datasheet
 Datasheet
EDA/CAD Models
PGSG-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Bushing, Grommet Type
Grommet - Edging, Solid
For Use With/Related Products
Straight Panels
Panel Thickness
0.037" ~ 0.071" (0.94mm ~ 1.80mm)
Panel Cutout Dimensions
Edging - 100' L (30.48m)
Diameter - Inside
-
Features
Adhesive
Material
Polyethylene (PE)
Color
Natural
Material Flammability Rating
-
Base Product Number
In-Stock: 362
Can ship immediately
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥359.50000¥359.50
10¥305.53300¥3,055.33
25¥286.40520¥7,160.13
50¥272.74180¥13,637.09
100¥259.73440¥25,973.44
250¥243.49348¥60,873.37
Manufacturers Standard Package