Circular - 0.630" (16.00mm) Grommet Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular - 0.630" (16.00mm) Grommet Gray
LTG-39897
LTG-39897
Supporting your Project: Printed Circuit Board Solutions

LTG-39897

DigiKey Part Number
RP741-ND
Manufacturer
Manufacturer Product Number
LTG-39897
Description
GROMMET RUBBER GRAY
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Circular - 0.630" (16.00mm) Grommet Gray
Datasheet
 Datasheet
EDA/CAD Models
LTG-39897 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
Cable, Wires
Manufacturer
Essentra Components
Panel Thickness
0.040" ~ 0.160" (1.02mm ~ 4.06mm)
Series
Panel Cutout Dimensions
Circular - 0.630" (16.00mm)
Packaging
Bulk
Features
IP67 - Dust Tight, Waterproof
Part Status
Active
Material
Ethylene Propylene Terpolymer Rubber (EPDM)
Bushing, Grommet Type
Grommet
Color
Gray
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,190
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.01000¥11.01
10¥9.34700¥93.47
25¥8.75960¥218.99
50¥8.33860¥416.93
100¥7.94030¥794.03
250¥7.44304¥1,860.76
500¥7.08744¥3,543.72
1,000¥6.74901¥6,749.01
3,000¥6.24565¥18,736.95
Manufacturers Standard Package