Circular - 0.630" (16.00mm) Grommet Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular - 0.630" (16.00mm) Grommet Gray
Supporting your Project: Printed Circuit Board Solutions

GR6739897A

DigiKey Part Number
RPC6078-ND
Manufacturer
Manufacturer Product Number
GR6739897A
Description
IP67 SEALING GROMMET GRAY .197
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Circular - 0.630" (16.00mm) Grommet Gray
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Panel Thickness
0.039" ~ 0.157" (0.99mm ~ 3.99mm)
Manufacturer
Essentra Components
Panel Cutout Dimensions
Circular - 0.630" (16.00mm)
Series
Features
IP67 - Dust Tight, Waterproof
Packaging
Box
Material
Ethylene Propylene Terpolymer Rubber (EPDM)
Part Status
Active
Color
Gray
Bushing, Grommet Type
Grommet
Base Product Number
For Use With/Related Products
Cable, Wires
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,974
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.93000¥10.93
10¥9.27500¥92.75
25¥8.68920¥217.23
50¥8.27500¥413.75
100¥7.87910¥787.91
250¥7.38520¥1,846.30
500¥7.03256¥3,516.28
1,000¥6.69676¥6,696.76
3,000¥6.19731¥18,591.93
Manufacturers Standard Package