FTH-7-DHB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FTH-7-DHB

DigiKey Part Number
RPC2291-ND
Manufacturer
Manufacturer Product Number
FTH-7-DHB
Description
CABLE TIE HLDR QUAD ADH NATURAL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Quad Opening Cable Tie Holder Natural Screw, #8 (M4), Adhesive
Datasheet
 Datasheet
EDA/CAD Models
FTH-7-DHB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bag
Part Status
Active
Type
Quad Opening
Mounting Type
Screw, #8 (M4), Adhesive
Size / Dimension
1.00" L x 1.00" W x 0.28" H (25.4mm x 25.4mm x 7.1mm)
For Use With/Related Products
WIT-50 Ties
Material
Nylon 6.6
Color
Natural
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.08000¥9.08
10¥7.75400¥77.54
25¥7.26280¥181.57
50¥6.91660¥345.83
100¥6.58560¥658.56
250¥6.17292¥1,543.23
500¥5.87806¥2,939.03
1,000¥5.59738¥5,597.38
2,500¥5.24696¥13,117.40
Manufacturers Standard Package