
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FM-6 | |
---|---|
DigiKey Part Number | RP1068-ND |
Manufacturer | |
Manufacturer Product Number | FM-6 |
Description | FAN MNT RIVET BLK 40A DUROMETER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fan Rivet For For Fans with 4.3mm Dia Hole |
Datasheet | Datasheet |
EDA/CAD Models | FM-6 Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Rivet | |
Fits Fan Size | For Fans with 4.3mm Dia Hole | |
Length | 2.12" (53.8mm) |
In-Stock: 1,791
Can ship immediately
Quantity
All prices are in CNY
Bulk
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.37000 | ¥4.37 |
5 | ¥3.63400 | ¥18.17 |
10 | ¥3.36400 | ¥33.64 |
25 | ¥3.06520 | ¥76.63 |
50 | ¥2.86580 | ¥143.29 |
100 | ¥2.68940 | ¥268.94 |
250 | ¥2.48420 | ¥621.05 |
500 | ¥2.34808 | ¥1,174.04 |
1,000 | ¥2.22636 | ¥2,226.36 |
You May Also Be Interested InSee All
15 Items