Cable Clamp, P-Type Silver Fastener 0.500" (12.70mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Clamp, P-Type Silver Fastener 0.500" (12.70mm)
Supporting your Project: Printed Circuit Board Solutions

AL8A

DigiKey Part Number
RPC2996-ND
Manufacturer
Manufacturer Product Number
AL8A
Description
CBL CLAMP P-TYPE SILVER FASTENER
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cable Clamp, P-Type Silver Fastener 0.500" (12.70mm)
Datasheet
 Datasheet
EDA/CAD Models
AL8A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Fastener
Manufacturer
Essentra Components
Material
Aluminum
Series
Color
Silver
Packaging
Bulk
Width
0.375" (9.53mm)
Part Status
Active
Panel Hole Size
0.204" (5.18mm)
Type
Clamp, P-Type
Material Thickness
0.031" (0.80mm)
Opening Size
0.500" (12.70mm)
Bundle Center to Mounting Center
0.650" (16.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,094
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.17000¥3.17
10¥2.72400¥27.24
25¥2.54960¥63.74
50¥2.42800¥121.40
100¥2.31160¥231.16
250¥2.16704¥541.76
500¥2.06336¥1,031.68
1,000¥1.96471¥1,964.71
3,000¥1.81803¥5,454.09
Manufacturers Standard Package