


AL7A | |
|---|---|
DigiKey Part Number | RPC1157-ND |
Manufacturer | |
Manufacturer Product Number | AL7A |
Description | CBL CLAMP P-TYPE SILVER FASTENER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Silver Fastener 0.438" (11.13mm) |
Datasheet | Datasheet |
EDA/CAD Models | AL7A Models |
Category | Mounting Type Fastener |
Manufacturer Essentra Components | Material Aluminum |
Series | Color Silver |
Packaging Bulk | Width 0.375" (9.53mm) |
Part Status Active | Panel Hole Size 0.204" (5.18mm) |
Type Clamp, P-Type | Material Thickness 0.031" (0.80mm) |
Opening Size 0.438" (11.13mm) | Bundle Center to Mounting Center 0.620" (15.75mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.09000 | ¥3.09 |
| 10 | ¥2.60100 | ¥26.01 |
| 25 | ¥2.43320 | ¥60.83 |
| 50 | ¥2.31700 | ¥115.85 |
| 100 | ¥2.20580 | ¥220.58 |
| 250 | ¥2.06724 | ¥516.81 |
| 500 | ¥1.96850 | ¥984.25 |
| 1,000 | ¥1.87443 | ¥1,874.43 |
| 3,000 | ¥1.73448 | ¥5,203.44 |







