


AKKL-5775A-19 | |
|---|---|
DigiKey Part Number | RPC1472-ND |
Manufacturer | |
Manufacturer Product Number | AKKL-5775A-19 |
Description | CBL CLIP C-TYPE NATURAL ADHESIVE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Natural Adhesive 0.578" ~ 0.750" (14.68mm ~ 19.05mm) |
EDA/CAD Models | AKKL-5775A-19 Models |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer Essentra Components | Color Natural |
Series | Length 1.500" (38.10mm) |
Packaging Bulk | Width 0.750" (19.05mm) |
Part Status Active | Height 1.250" (31.75mm) |
Type Clip, C-Type | Material Flammability Rating UL94 V-0 |
Type Attributes Locking, Round | Adhesive Acrylic Based (RMS-15) |
Opening Size 0.578" ~ 0.750" (14.68mm ~ 19.05mm) | Features Flame Retardant |
Mounting Type Adhesive | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.85000 | ¥14.85 |
| 10 | ¥12.63900 | ¥126.39 |
| 25 | ¥11.84360 | ¥296.09 |
| 50 | ¥11.27980 | ¥563.99 |
| 100 | ¥10.73950 | ¥1,073.95 |
| 300 | ¥9.93793 | ¥2,981.38 |
| 500 | ¥9.58594 | ¥4,792.97 |
| 1,000 | ¥9.12833 | ¥9,128.33 |
| 2,500 | ¥8.55701 | ¥21,392.53 |



