


AKKL-2140A-19 | |
|---|---|
DigiKey Part Number | RPC1154-ND |
Manufacturer | |
Manufacturer Product Number | AKKL-2140A-19 |
Description | CBL CLIP C-TYPE NATURAL ADHESIVE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Natural Adhesive 0.215" ~ 0.258" (5.46mm ~ 6.55mm) |
Datasheet | Datasheet |
EDA/CAD Models | AKKL-2140A-19 Models |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer Essentra Components | Color Natural |
Series | Length 0.850" (21.59mm) |
Packaging Bulk | Width 0.650" (16.51mm) |
Part Status Active | Height 0.708" (17.98mm) |
Type Clip, C-Type | Material Flammability Rating UL94 V-0 |
Type Attributes Locking, Round | Adhesive Rubber Based (RMS-136) |
Opening Size 0.215" ~ 0.258" (5.46mm ~ 6.55mm) | Features Flame Retardant |
Mounting Type Adhesive | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.58000 | ¥5.58 |
| 10 | ¥4.75800 | ¥47.58 |
| 25 | ¥4.46160 | ¥111.54 |
| 50 | ¥4.24720 | ¥212.36 |
| 100 | ¥4.04320 | ¥404.32 |
| 300 | ¥3.74113 | ¥1,122.34 |
| 500 | ¥3.60840 | ¥1,804.20 |
| 1,000 | ¥3.43604 | ¥3,436.04 |
| 2,500 | ¥3.22088 | ¥8,052.20 |




