


50M040070P025 | |
|---|---|
DigiKey Part Number | RPC6999-ND |
Manufacturer | |
Manufacturer Product Number | 50M040070P025 |
Description | MACH SCREW PAN PHILLIPS M4X0.7 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M4x0.7 Pan Head Machine Screw Phillips Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M040070P025 Models |
Category | Thread Size M4x0.7 |
Manufacturer Essentra Components | Head Diameter 0.315" (8.00mm) |
Series | Head Height 0.114" (2.90mm) |
Packaging Bulk | Length - Below Head 0.984" (25.00mm) |
Part Status Active | Length - Overall 1.098" (27.90mm) |
Type Machine Screw | Material Nylon |
Screw Head Type Pan Head | Base Product Number |
Drive Type Phillips |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.41000 | ¥1.41 |
| 5 | ¥1.16600 | ¥5.83 |
| 10 | ¥1.07100 | ¥10.71 |
| 25 | ¥0.96600 | ¥24.15 |
| 50 | ¥0.89640 | ¥44.82 |
| 100 | ¥0.83630 | ¥83.63 |
| 250 | ¥0.76600 | ¥191.50 |
| 500 | ¥0.71942 | ¥359.71 |
| 1,000 | ¥0.67778 | ¥677.78 |


