
50M030050G008 | |
|---|---|
DigiKey Part Number | 145-50M030050G008-ND |
Manufacturer | |
Manufacturer Product Number | 50M030050G008 |
Description | MACH SCREW PAN PHILLIPS M3X0.5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M3x0.5 Pan Head Machine Screw Phillips Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M030050G008 Models |
Category | Thread Size M3x0.5 |
Manufacturer Essentra Components | Head Diameter 0.236" (6.00mm) |
Series | Head Height 0.094" (2.40mm) |
Packaging Bulk | Length - Below Head 0.315" (8.00mm) |
Part Status Active | Length - Overall 0.409" (10.40mm) |
Type Machine Screw | Material Nylon |
Screw Head Type Pan Head | Base Product Number |
Drive Type Phillips |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.32000 | ¥1.32 |
| 5 | ¥1.05200 | ¥5.26 |
| 10 | ¥0.95800 | ¥9.58 |
| 25 | ¥0.86840 | ¥21.71 |
| 50 | ¥0.80620 | ¥40.31 |
| 100 | ¥0.75170 | ¥75.17 |
| 250 | ¥0.68784 | ¥171.96 |
| 500 | ¥0.64556 | ¥322.78 |
| 1,000 | ¥0.60797 | ¥607.97 |






