M2.5x0.45 Pan Head Machine Screw Phillips Drive Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50M025045P004

DigiKey Part Number
145-50M025045P004-ND
Manufacturer
Manufacturer Product Number
50M025045P004
Description
MACH SCREW PAN PHILLIP M2.5X0.45
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
M2.5x0.45 Pan Head Machine Screw Phillips Drive Nylon
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Drive Type
Phillips
Manufacturer
Essentra Components
Thread Size
M2.5x0.45
Series
Head Diameter
0.197" (5.00mm)
Packaging
Bulk
Length - Below Head
0.157" (4.00mm)
Part Status
Active
Length - Overall
0.240" (6.10mm)
Type
Machine Screw
Material
Nylon
Screw Head Type
Pan Head
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,758
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.22000¥1.22
5¥1.03200¥5.16
10¥0.94800¥9.48
25¥0.85960¥21.49
50¥0.79780¥39.89
100¥0.74330¥74.33
250¥0.67988¥169.97
500¥0.63820¥319.10
1,000¥0.60094¥600.94
Manufacturers Standard Package