
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22CC37B0500B | |
---|---|
DigiKey Part Number | 145-22CC37B0500B-ND |
Manufacturer | |
Manufacturer Product Number | 22CC37B0500B |
Description | CBL CLAMP P-TYPE BLACK FASTENER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black Fastener 0.500" (12.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | 22CC37B0500B Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | - | |
Opening Size | 0.500" (12.70mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | - | |
Width | 0.375" (9.53mm) | |
Height | - | |
Panel Hole Size | 0.140" (3.56mm) | |
Material Thickness | 0.050" (1.27mm) | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - |
In-Stock: 1,494
Can ship immediately
Quantity
All prices are in CNY
Bulk
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.32000 | ¥1.32 |
10 | ¥1.09700 | ¥10.97 |
25 | ¥1.02880 | ¥25.72 |
50 | ¥0.97980 | ¥48.99 |
100 | ¥0.93340 | ¥93.34 |
250 | ¥0.87456 | ¥218.64 |
500 | ¥0.83276 | ¥416.38 |
1,000 | ¥0.79294 | ¥792.94 |
2,500 | ¥0.74325 | ¥1,858.12 |