
12SWS0806 | |
|---|---|
DigiKey Part Number | RPC9046-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS0806 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.032" (0.81mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 12SWS0806 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.173" (4.39mm) | |
Diameter - Outside | 0.344" (8.74mm) | |
Diameter - Shoulder | 0.205" (5.21mm) | |
Thickness - Overall | 0.032" (0.81mm) | |
Length - Below Head | 0.250" (6.35mm) 1/4" | |
Material | Nylon |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.80000 | ¥2.80 |
| 5 | ¥2.33600 | ¥11.68 |
| 10 | ¥2.16100 | ¥21.61 |
| 25 | ¥1.96080 | ¥49.02 |
| 50 | ¥1.82940 | ¥91.47 |
| 100 | ¥1.71080 | ¥171.08 |
| 250 | ¥1.57432 | ¥393.58 |
| 500 | ¥1.48402 | ¥742.01 |
| 1,000 | ¥1.40326 | ¥1,403.26 |


