


12SWS0465 | |
|---|---|
DigiKey Part Number | RPC6421-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS0465 |
Description | WASHER SHOULDER #6 NYLON |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | #6 Shoulder Washer 0.090" (2.29mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 12SWS0465 Models |
Category | Diameter - Inside 0.144" (3.66mm) |
Manufacturer Essentra Components | Diameter - Outside 0.189" (4.80mm) |
Series | Diameter - Shoulder 0.189" (4.80mm) |
Packaging Bulk | Thickness - Overall 0.090" (2.29mm) |
Part Status Active | Material Nylon |
Thread/Screw/Hole Size #6 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.96000 | ¥0.96 |
| 5 | ¥0.73200 | ¥3.66 |
| 10 | ¥0.67400 | ¥6.74 |
| 25 | ¥0.60440 | ¥15.11 |
| 50 | ¥0.56000 | ¥28.00 |
| 100 | ¥0.52060 | ¥52.06 |
| 250 | ¥0.47532 | ¥118.83 |
| 500 | ¥0.44530 | ¥222.65 |
| 1,000 | ¥0.41846 | ¥418.46 |


