#6 Shoulder Washer 0.092" (2.34mm) Thick Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
#6 Shoulder Washer 0.092" (2.34mm) Thick Nylon
Supporting your Project: Printed Circuit Board Solutions

10SC006004

DigiKey Part Number
RPC7174-ND
Manufacturer
Manufacturer Product Number
10SC006004
Description
WASHER SHOULDER #6 NYLON
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
#6 Shoulder Washer 0.092" (2.34mm) Thick Nylon
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Diameter - Inside
0.140" (3.56mm)
Manufacturer
Essentra Components
Diameter - Outside
0.170" (4.32mm)
Series
Diameter - Shoulder
0.170" (4.32mm)
Packaging
Bulk
Thickness - Overall
0.092" (2.34mm)
Part Status
Active
Length - Below Head
0.046" (1.17mm)
Thread/Screw/Hole Size
#6
Material
Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23,487
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.22000¥1.22
5¥1.01800¥5.09
10¥0.94200¥9.42
25¥0.84760¥21.19
50¥0.78740¥39.37
100¥0.73380¥73.38
250¥0.67140¥167.85
500¥0.62996¥314.98
1,000¥0.59312¥593.12
Manufacturers Standard Package