
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12SWS0218 | |
---|---|
DigiKey Part Number | RPC6443-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS0218 |
Description | WASHER SHOULDER #4 NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #4 Shoulder Washer Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 12SWS0218 Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | #4 | |
Diameter - Inside | 0.115" (2.92mm) | |
Diameter - Outside | 0.140" (3.56mm) | |
Diameter - Shoulder | 0.140" (3.56mm) | |
Length - Below Head | 0.125" (3.18mm) 1/8" | |
Material | Nylon |
In-Stock: 10,220
Can ship immediately
Quantity
All prices are in CNY
Bulk
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.07000 | ¥1.07 |
5 | ¥0.85400 | ¥4.27 |
10 | ¥0.79600 | ¥7.96 |
25 | ¥0.71440 | ¥17.86 |
50 | ¥0.66220 | ¥33.11 |
100 | ¥0.61650 | ¥61.65 |
250 | ¥0.56348 | ¥140.87 |
500 | ¥0.52814 | ¥264.07 |
1,000 | ¥0.49668 | ¥496.68 |
You May Also Be Interested In
1 Items