
010256B018 | |
|---|---|
DigiKey Part Number | RPC7500-ND |
Manufacturer | |
Manufacturer Product Number | 010256B018 |
Description | MACH SCREW BINDING SLOTTED #2-56 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #2-56 Binding Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 010256B018 Models |
Category | Drive Type Slotted |
Manufacturer Essentra Components | Thread Size #2-56 |
Series | Head Height 0.093" (2.36mm) |
Packaging Bulk | Length - Below Head 0.188" (4.78mm) |
Part Status Active | Length - Overall 0.281" (7.14mm) 9/32" |
Type Machine Screw | Material Nylon |
Screw Head Type Binding Head |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.03000 | ¥1.03 |
| 5 | ¥0.80800 | ¥4.04 |
| 10 | ¥0.74200 | ¥7.42 |
| 25 | ¥0.67280 | ¥16.82 |
| 50 | ¥0.62200 | ¥31.10 |
| 100 | ¥0.57880 | ¥57.88 |
| 250 | ¥0.52884 | ¥132.21 |
| 500 | ¥0.49558 | ¥247.79 |
| 1,000 | ¥0.46608 | ¥466.08 |




