
51513021200F | |
|---|---|
DigiKey Part Number | 350-3744-ND |
Manufacturer | |
Manufacturer Product Number | 51513021200F |
Description | LIGHTPIPE PNL MT CONVEX 1.200" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear, Diffused Rigid Panel Mount, Press Fit, Front |
Datasheet | Datasheet |
Category | Configuration Single |
Manufacturer Dialight | Type Rigid |
Series | Mounting Type Panel Mount, Press Fit, Front |
Packaging Bulk | Lens Style Round with Convex Top |
Part Status Active | Lens Size 3.30mm |
Color Clear, Diffused | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.20000 | ¥10.20 |
| 50 | ¥5.79640 | ¥289.82 |
| 100 | ¥5.33900 | ¥533.90 |
| 500 | ¥4.51970 | ¥2,259.85 |
| 1,000 | ¥4.25157 | ¥4,251.57 |
| 2,000 | ¥4.02419 | ¥8,048.38 |
| 5,000 | ¥3.77595 | ¥18,879.75 |
| 10,000 | ¥3.62130 | ¥36,213.00 |
| 25,000 | ¥3.45285 | ¥86,321.25 |





