Image for ESP8684-MINI-1-H4X is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESP8684-MINI-1-H4X

DigiKey Part Number
1965-ESP8684-MINI-1-H4XTR-ND - Tape & Reel (TR)
1965-ESP8684-MINI-1-H4XCT-ND - Cut Tape (CT)
1965-ESP8684-MINI-1-H4XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESP8684-MINI-1-H4X
Description
RF TXRX MOD BT WIFI PCB TH SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bluetooth, WiFi 802.11b/g/n, Bluetooth v5.3 Transceiver Module 2.4GHz PCB Trace Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Serial Interfaces
GPIO, I2C, IrDA, JTAG, PWM, SPI, UART
Mfr
Antenna Type
PCB Trace
Series
Utilized IC / Part
ESP8684H4X
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Memory Size
4MB Flash, 576kB ROM, 272kB SRAM
Part Status
Active
Voltage - Supply
3V ~ 3.6V
RF Family/Standard
Bluetooth, WiFi
Current - Receiving
65mA
Protocol
Current - Transmitting
300mA ~ 370mA
Frequency
2.4GHz
Mounting Type
Surface Mount
Data Rate
72.2Mbps
Operating Temperature
-40°C ~ 105°C (TA)
Power - Output
21dBm
Package / Case
61-SMD Module
Sensitivity
-106dBm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,109
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥27.54000¥27.54
10¥20.66700¥206.67
25¥18.95480¥473.87
100¥17.07010¥1,707.01
250¥16.17280¥4,043.20
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
650¥18.66437¥12,131.84
1,300¥17.95792¥23,345.30
1,950¥17.56377¥34,249.35
3,250¥17.08645¥55,530.96
4,550¥16.78338¥76,364.38
Manufacturers Standard Package