
ESP8684-MINI-1-H4 | |
|---|---|
DigiKey Part Number | 1965-ESP8684-MINI-1-H4TR-ND - Tape & Reel (TR) 1965-ESP8684-MINI-1-H4CT-ND - Cut Tape (CT) 1965-ESP8684-MINI-1-H4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESP8684-MINI-1-H4 |
Description | RF TXRX MOD BT WIFI PCB TH SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11b/g/n, Bluetooth v5.0 Transceiver Module 2.4GHz PCB Trace Surface Mount |
Datasheet | Datasheet |
Category | Serial Interfaces GPIO, I2C, JTAG, PWM, SPI, UART |
Mfr | Antenna Type PCB Trace |
Series | Utilized IC / Part ESP8684 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Memory Size 4MB Flash |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
RF Family/Standard Bluetooth, WiFi | Current - Receiving 65mA |
Protocol | Current - Transmitting 300mA ~ 370mA |
Frequency 2.4GHz | Mounting Type Surface Mount |
Data Rate 72.2Mbps | Operating Temperature -40°C ~ 105°C (TA) |
Power - Output 21dBm | Package / Case 61-SMD Module |
Sensitivity -106dBm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESP8684-MINI-1-H4X | Espressif Systems | 3,109 | 1965-ESP8684-MINI-1-H4XCT-ND | ¥120.00000 | MFR Recommended |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27.70000 | ¥27.70 |
| 10 | ¥23.91700 | ¥239.17 |
| 25 | ¥22.60360 | ¥565.09 |
| 100 | ¥20.79490 | ¥2,079.49 |
| 250 | ¥19.70972 | ¥4,927.43 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 650 | ¥15.05140 | ¥9,783.41 |




