ESP32-S2-SOLO-U-N4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESP32-S2-SOLO-U-N4R2

DigiKey Part Number
1965-ESP32-S2-SOLO-U-N4R2TR-ND - Tape & Reel (TR)
1965-ESP32-S2-SOLO-U-N4R2CT-ND - Cut Tape (CT)
1965-ESP32-S2-SOLO-U-N4R2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESP32-S2-SOLO-U-N4R2
Description
RF TXRX MODULE WIFI U.FL SMD
Customer Reference
Detailed Description
WiFi 802.11b/g/n Transceiver Module 2.4GHz Antenna Not Included, U.FL Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
ESP32-S2-SOLO-U-N4R2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
RF Family/Standard
WiFi
Protocol
Modulation
-
Frequency
2.4GHz
Data Rate
150Mbps
Power - Output
19.5dBm
Sensitivity
-97dBm
Serial Interfaces
ADC, GPIO, I2C, I2S, SPI, PWM, UART, USB
Antenna Type
Antenna Not Included, U.FL
Utilized IC / Part
ESP32-S2R2
Memory Size
4MB Flash, 2MB PSRAM, 128kB ROM, 336kB SRAM
Voltage - Supply
3V ~ 3.6V
Current - Receiving
71mA ~ 75mA
Current - Transmitting
165mA ~ 310mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
40-SMD Module
Base Product Number
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥33.66000¥33.66
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
6,500¥20.11227¥130,729.75
Manufacturers Standard Package