
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ESP32-S2-SOLO-U-N4 | |
---|---|
DigiKey Part Number | 1965-ESP32-S2-SOLO-U-N4TR-ND - Tape & Reel (TR) 1965-ESP32-S2-SOLO-U-N4CT-ND - Cut Tape (CT) 1965-ESP32-S2-SOLO-U-N4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESP32-S2-SOLO-U-N4 |
Description | RF TXRX MODULE WIFI U.FL SMD |
Customer Reference | |
Detailed Description | WiFi 802.11b/g/n Transceiver Module 2.4GHz Antenna Not Included, U.FL Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ESP32-S2-SOLO-U-N4 Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | WiFi | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | 150Mbps | |
Power - Output | 19.5dBm | |
Sensitivity | -97dBm | |
Serial Interfaces | ADC, GPIO, I2C, I2S, SPI, PWM, UART, USB | |
Antenna Type | Antenna Not Included, U.FL | |
Utilized IC / Part | ESP32-S2 | |
Memory Size | 4MB Flash, 128kB ROM, 336kB SRAM | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Receiving | 71mA ~ 75mA | |
Current - Transmitting | 165mA ~ 310mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 40-SMD Module | |
Base Product Number |
In-Stock: 1,106
Can ship immediately
Quantity
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.84000 | ¥31.84 |
10 | ¥27.49700 | ¥274.97 |
25 | ¥25.99360 | ¥649.84 |
100 | ¥23.92530 | ¥2,392.53 |
250 | ¥22.68504 | ¥5,671.26 |
500 | ¥21.80942 | ¥10,904.71 |
1,000 | ¥20.98402 | ¥20,984.02 |
Tape & Reel (TR)
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,500 | ¥18.98667 | ¥123,413.35 |
You May Also Be Interested InSee All
15 Items