IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.3, Matter, Thread, Zigbee® 32-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESP32-H2FH2S

DigiKey Part Number
1904-ESP32-H2FH2STR-ND - Tape & Reel (TR)
1904-ESP32-H2FH2SCT-ND - Cut Tape (CT)
1904-ESP32-H2FH2SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESP32-H2FH2S
Description
IC RF TXRX+MCU 802.15.4 32QFN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.3, Matter, Thread, Zigbee® 32-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensitivity
-106.5dBm
Mfr
Memory Size
2MB Flash, 320kB SRAM, 128kB ROM
Series
Serial Interfaces
CANbus, GPIO, I2C, I2S, IrDA, JTAG, PCM, PWM, SPI, UART, USB
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
GPIO
19
Part Status
Active
Voltage - Supply
3V ~ 3.6V
Type
TxRx + MCU
Current - Receiving
24mA ~ 25mA
RF Family/Standard
802.15.4, Bluetooth
Current - Transmitting
24mA ~ 140mA
Protocol
Operating Temperature
-40°C ~ 105°C (TA)
Modulation
O-QPSK
Mounting Type
Surface Mount
Data Rate (Max)
2Mbps
Package / Case
32-VFQFN Exposed Pad
Power - Output
20dBm
Supplier Device Package
32-QFN (4x4)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,965
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.08000¥22.08
10¥19.05400¥190.54
25¥17.99560¥449.89
100¥16.54250¥1,654.25
250¥15.67032¥3,917.58
500¥15.05404¥7,527.02
1,000¥14.47332¥14,473.32
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥13.25077¥66,253.85
Manufacturers Standard Package