New Product
IC RF TxRx + MCU Bluetooth, WiFi 802.11b/g/n/ax, Bluetooth v5.0 2.4GHz, 5GHz 48-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESP32-C5HF4

DigiKey Part Number
1904-ESP32-C5HF4TR-ND - Tape & Reel (TR)
1904-ESP32-C5HF4CT-ND - Cut Tape (CT)
1904-ESP32-C5HF4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESP32-C5HF4
Description
"ESP32-C5-WROOM-1 AND ESP32-C5-W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU Bluetooth, WiFi 802.11b/g/n/ax, Bluetooth v5.0 2.4GHz, 5GHz 48-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensitivity
-101dBm
Mfr
Memory Size
320kB ROM, 400kB SRAM
Series
Serial Interfaces
ADC, GPIO, I2C, I2S, PWM, SDIO, SPI, TWAI, UART
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
GPIO
29
Part Status
Active
Voltage - Supply
3V ~ 3.6V
Type
TxRx + MCU
Current - Receiving
89mA ~ 135mA
RF Family/Standard
Bluetooth, WiFi
Current - Transmitting
109mA ~ 381mA
Protocol
Operating Temperature
-40°C ~ 105°C (TA)
Modulation
OFDM
Mounting Type
Surface Mount
Frequency
Package / Case
48-VFQFN Exposed Pad
Data Rate (Max)
150Mbps
Supplier Device Package
48-QFN (6x6)
Power - Output
20dBm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,940
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥29.69000¥29.69
10¥25.66200¥256.62
25¥24.25440¥606.36
100¥22.31740¥2,231.74
250¥21.15564¥5,288.91
500¥20.33510¥10,167.55
1,000¥19.56168¥19,561.68
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥18.42660¥55,279.80
Manufacturers Standard Package