
SG-210STF 24.0000ML5 | |
|---|---|
DigiKey Part Number | 114-SG-210STF24.0000ML5TR-ND - Tape & Reel (TR) 114-SG-210STF24.0000ML5CT-ND - Cut Tape (CT) 114-SG-210STF24.0000ML5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG-210STF 24.0000ML5 |
Description | XTAL OSC XO 24.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±50ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 2.2mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-SMD, No Lead |
Base Resonator | Supplier Device Package 4-SMD (2.5x2) |
Type | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency | Height - Seated (Max) 0.035" (0.90mm) |
Function Standby (Power Down) | Current - Supply (Disable) (Max) 2.7µA |
Output CMOS | Base Product Number |
Voltage - Supply 1.8V ~ 3.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SG-8018CG 24.0000M-TJHSA3 | EPSON | 168 | 114-SG-8018CG24.0000M-TJHSA3CT-ND | ¥16.29000 | Parametric Equivalent |
| CSX-252FAE24000000T | Citizen Finedevice Co Ltd | 2,245 | 300-8828-1-ND | ¥13.40000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.70000 | ¥6.70 |
| 10 | ¥5.79700 | ¥57.97 |
| 25 | ¥5.48120 | ¥137.03 |
| 50 | ¥5.25480 | ¥262.74 |
| 100 | ¥5.03730 | ¥503.73 |
| 250 | ¥4.76352 | ¥1,190.88 |
| 500 | ¥4.56652 | ¥2,283.26 |
| 1,000 | ¥4.37756 | ¥4,377.56 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.48183 | ¥10,445.49 |
| 6,000 | ¥3.33796 | ¥20,027.76 |
| 9,000 | ¥3.25662 | ¥29,309.58 |
| 15,000 | ¥3.15699 | ¥47,354.85 |
| 21,000 | ¥3.09308 | ¥64,954.68 |


