24 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSX-252FAE24000000T

DigiKey Part Number
300-8828-2-ND - Tape & Reel (TR)
300-8828-1-ND - Cut Tape (CT)
300-8828-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSX-252FAE24000000T
Description
XTAL OSC XO 24.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
24 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.8V ~ 3.3V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
7mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Frequency
Height - Seated (Max)
0.035" (0.90mm)
Function
Standby (Power Down)
Current - Supply (Disable) (Max)
50µA
Output
CMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SG-210STF 24.0000ML5EPSON1,551114-SG-210STF24.0000ML5CT-ND¥6.70000Parametric Equivalent
SG-8018CG 24.0000M-TJHSA3EPSON168114-SG-8018CG24.0000M-TJHSA3CT-ND¥16.29000Parametric Equivalent
In-Stock: 2,245
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.40000¥13.40
10¥11.67700¥116.77
25¥11.04560¥276.14
50¥10.58720¥529.36
100¥10.14890¥1,014.89
250¥9.59784¥2,399.46
500¥9.20104¥4,600.52
1,000¥8.82086¥8,820.86
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥8.25067¥24,752.01
6,000¥7.91046¥47,462.76
9,000¥7.71811¥69,462.99
Manufacturers Standard Package