24 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG-210STF 24.0000ML5

DigiKey Part Number
114-SG-210STF24.0000ML5TR-ND - Tape & Reel (TR)
114-SG-210STF24.0000ML5CT-ND - Cut Tape (CT)
114-SG-210STF24.0000ML5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SG-210STF 24.0000ML5
Description
XTAL OSC XO 24.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
24 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±50ppm
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Current - Supply (Max)
2.2mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
4-SMD, No Lead
Base Resonator
Supplier Device Package
4-SMD (2.5x2)
Type
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Frequency
Height - Seated (Max)
0.035" (0.90mm)
Function
Standby (Power Down)
Current - Supply (Disable) (Max)
2.7µA
Output
CMOS
Base Product Number
Voltage - Supply
1.8V ~ 3.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SG-8018CG 24.0000M-TJHSA3EPSON168114-SG-8018CG24.0000M-TJHSA3CT-ND¥16.29000Parametric Equivalent
CSX-252FAE24000000TCitizen Finedevice Co Ltd2,245300-8828-1-ND¥13.40000Parametric Equivalent
In-Stock: 1,551
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.70000¥6.70
10¥5.79700¥57.97
25¥5.48120¥137.03
50¥5.25480¥262.74
100¥5.03730¥503.73
250¥4.76352¥1,190.88
500¥4.56652¥2,283.26
1,000¥4.37756¥4,377.56
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.48183¥10,445.49
6,000¥3.33796¥20,027.76
9,000¥3.25662¥29,309.58
15,000¥3.15699¥47,354.85
21,000¥3.09308¥64,954.68
Manufacturers Standard Package