32.768 kHz ±20ppm Crystal 7pF 50 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC-135R 32.7680KA-AG3

DigiKey Part Number
SER4073TR-ND - Tape & Reel (TR)
SER4073CT-ND - Cut Tape (CT)
SER4073DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FC-135R 32.7680KA-AG3
Description
CRYSTAL 32.7680KHZ 7PF SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 7pF 50 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
50 kOhms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
kHz Crystal (Tuning Fork)
Supplier Device Package
2-SMD (3.2x1.5)
Frequency
32.768 kHz
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.035" (0.90mm)
Load Capacitance
7pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28,230
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.00000¥22.00
10¥19.10400¥191.04
25¥18.06160¥451.54
50¥17.31580¥865.79
100¥16.59950¥1,659.95
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥15.69844¥3,924.61
500¥15.04990¥7,524.95
750¥14.68332¥11,012.49
1,250¥14.23438¥17,792.97
1,750¥13.94638¥24,406.17
2,500¥13.64758¥34,118.95
Manufacturers Standard Package