32.768 kHz ±20ppm Crystal 7pF 50 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC-135R 32.7680KA-AG0

DigiKey Part Number
114-FC-135R32.7680KA-AG0TR-ND - Tape & Reel (TR)
114-FC-135R32.7680KA-AG0CT-ND - Cut Tape (CT)
114-FC-135R32.7680KA-AG0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FC-135R 32.7680KA-AG0
Description
CRYSTAL 32.7680KHZ 7PF SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 7pF 50 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
FC-135R 32.7680KA-AG0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
50 kOhms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
kHz Crystal (Tuning Fork)
Supplier Device Package
2-SMD (3.2x1.5)
Frequency
32.768 kHz
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.035" (0.90mm)
Load Capacitance
7pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,636
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.47000¥4.47
10¥3.88700¥38.87
25¥3.67520¥91.88
50¥3.52460¥176.23
100¥3.37830¥337.83
250¥3.19488¥798.72
500¥3.06254¥1,531.27
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥2.93585¥2,935.85
2,000¥2.81445¥5,628.90
3,000¥2.74575¥8,237.25
5,000¥2.66165¥13,308.25
7,000¥2.60768¥18,253.76
10,000¥2.55167¥25,516.70
Manufacturers Standard Package