Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar

FC-12M 32.7680KA-AG3 | |
|---|---|
DigiKey Part Number | FC-12M32.7680KA-AG3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FC-12M 32.7680KA-AG3 |
Description | CRYSTAL 32.7680KHZ 7PF SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 7pF 90 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FC-12M 32.7680KA-AG3 Models |
Category | ESR (Equivalent Series Resistance) 90 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (2.05x1.2) |
Frequency 32.768 kHz | Size / Dimension 0.081" L x 0.047" W (2.05mm x 1.20mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.024" (0.60mm) |
Load Capacitance 7pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FC-12M 32.7680KA-AC0 | EPSON | 11,012 | 114-FC-12M32.7680KA-AC0CT-ND | ¥5.46000 | Similar |
| FC-12M 32.7680KA-AC3 | EPSON | 3,505 | SER4081CT-ND | ¥11.16000 | Similar |
| FC-12M 32.7680KA-AC5 | EPSON | 0 | FC-12M32.7680KA-AC5-ND | ¥3.02787 | Similar |
| FC-12M 32.7680KA-X3 | EPSON | 204 | SER4118CT-ND | ¥11.16000 | Similar |
| FC-12M 32.7680KA-X5 | EPSON | 0 | FC-12M32.7680KA-X5-ND | ¥3.02787 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥8.41952 | ¥2,104.88 |






