
FC-12M 32.7680KA-X3 | |
|---|---|
DigiKey Part Number | SER4118TR-ND - Tape & Reel (TR) SER4118CT-ND - Cut Tape (CT) SER4118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC-12M 32.7680KA-X3 |
Description | CRYSTAL 32.7680KHZ 5PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 5pF 90 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FC-12M 32.7680KA-X3 Models |
Category | ESR (Equivalent Series Resistance) 90 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (2.05x1.2) |
Frequency 32.768 kHz | Size / Dimension 0.081" L x 0.047" W (2.05mm x 1.20mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.024" (0.60mm) |
Load Capacitance 5pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9HT11-32.768KDZB-T | TXC CORPORATION | 8,903 | 887-2616-1-ND | ¥6.78000 | Similar |
| ABS05W-32.768KHZ-D-2-T | Abracon LLC | 6,652 | 535-14310-1-ND | ¥19.52000 | Similar |
| ABS06-107-32.768KHZ-T | Abracon LLC | 39,730 | 535-12373-1-ND | ¥6.86000 | Similar |
| ABS06-32.768KHZ-6-T | Abracon LLC | 4,264 | 535-ABS06-32.768KHZ-6-TCT-ND | ¥13.65000 | Similar |
| CM8V-T1A-32.768KHZ-4PF-20PPM-TA-QC | Micro Crystal AG | 15,688 | 2195-CM8V-T1A-32.768KHZ-4PF-20PPM-TA-QCCT-ND | ¥3.72000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.16000 | ¥11.16 |
| 10 | ¥9.70100 | ¥97.01 |
| 25 | ¥9.17640 | ¥229.41 |
| 50 | ¥8.79760 | ¥439.88 |
| 100 | ¥8.43290 | ¥843.29 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥7.97524 | ¥1,993.81 |
| 500 | ¥7.64544 | ¥3,822.72 |
| 750 | ¥7.45888 | ¥5,594.16 |
| 1,250 | ¥7.23049 | ¥9,038.11 |
| 1,750 | ¥7.08394 | ¥12,396.90 |
| 2,500 | ¥6.93188 | ¥17,329.70 |

