4 Conductor Multi-Conductor Cable Gray 16 AWG 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E1044S.41.10

DigiKey Part Number
CE1044SG-500-ND
Manufacturer
Encore Wire
Manufacturer Product Number
E1044S.41.10
Description
CABLE 4COND 16AWG GRAY 500'
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Gray 16 AWG 500.0' (152.4m)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.210" (5.33mm)
Mfr
Length
500.0' (152.4m)
Packaging
Bulk
Jacket Color
Gray
Part Status
Active
Ratings
ASTM B-3
Cable Type
Features
Rip Cord
Number of Conductors
4
Voltage
300 V
Wire Gauge
Operating Temperature
-20°C ~ 75°C
Conductor Strand
19/0.0117"
Usage
Alarm, Security, Sound
Conductor Material
Copper, Annealed Bare
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Jacket (Insulation) Material
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,016.03000¥3,016.03
2¥2,868.27000¥5,736.54
3¥2,784.64000¥8,353.92
5¥2,682.10600¥13,410.53
7¥2,659.56857¥18,616.98
Manufacturers Standard Package
Alternate Length
CABLE 4COND 16AWG GRAY
In-Stock: 8
Unit Price: ¥5,046.78000
CABLE 4COND 16AWG GRAY
In-Stock: 9000
Unit Price: ¥4.88023
CABLE 4COND 16AWG GRAY 50'
In-Stock: 7
Unit Price: ¥399.57000
CABLE 4COND 16AWG GRAY 100'
In-Stock: 1
Unit Price: ¥701.52000