


E1044S.30.10 | |
|---|---|
DigiKey Part Number | E1044S-1000-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E1044S.30.10 |
Description | CABLE 4COND 16AWG GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Gray 16 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Length 1000.0' (304.8m) |
Mfr | Jacket Color Gray |
Packaging Bulk | Ratings ASTM B-3 |
Part Status Active | Features Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 4 | Operating Temperature -20°C ~ 75°C |
Wire Gauge | Usage Alarm, Security, Sound |
Conductor Strand 19/0.0117" | Jacket (Insulation) Thickness 0.0150" (0.381mm) |
Conductor Material Copper, Annealed Bare | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.210" (5.33mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5,046.78000 | ¥5,046.78 |
| 2 | ¥4,797.96000 | ¥9,595.92 |
| 3 | ¥4,657.11000 | ¥13,971.33 |
| 5 | ¥4,620.61200 | ¥23,103.06 |





