
C6348A.21.10 | |
|---|---|
DigiKey Part Number | W120-1000-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C6348A.21.10 |
Description | CABLE 2COND 22AWG GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Gray 22 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.130" (3.30mm) |
Mfr | Length 1000.0' (304.8m) |
Packaging Bulk | Jacket Color Gray |
Part Status Active | Ratings ASTM B-33 |
Cable Type | Voltage 300 V |
Number of Conductors 2 | Operating Temperature -20°C ~ 80°C |
Wire Gauge | Usage Communication, Control |
Conductor Strand 7/30 | Jacket (Insulation) Thickness 0.0150" (0.381mm) |
Conductor Material Copper, Annealed Tinned | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Jacket (Insulation) Material | Base Product Number |









