20 AWG Hook-Up Wire 10/30 Red 300V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2040A.21.03

DigiKey Part Number
C2040R-1000-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C2040A.21.03
Description
HOOK-UP STRND 20AWG RED 1000'
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 10/30 Red 300V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.070" (1.78mm)
Series
Jacket (Insulation) Thickness
0.016" (0.41mm)
Packaging
Spool
Length
1000.0' (304.8m)
Part Status
Active
Voltage
300V
Cable Type
Operating Temperature
-20°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
10/30
Ratings
UL Style 1007/1569, ASTM B-33
Conductor Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
Value Added Item
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,041.23000¥2,041.23
2¥1,941.64000¥3,883.28
3¥1,885.34000¥5,656.02
5¥1,816.32600¥9,081.63
7¥1,772.00429¥12,404.03
10¥1,725.97100¥17,259.71
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 20AWG BLACK 1000'
In-Stock: 11
Unit Price: ¥1,962.64000
HOOK-UP STRND 20AWG WHT 1000'
In-Stock: 0
Unit Price: ¥3,084.05000
HOOK-UP STRND 20AWG GRN 1000'
In-Stock: 1
Unit Price: ¥1,969.44000
HOOK-UP STRND 20AWG ORANGE 1000'
In-Stock: 0
Unit Price: ¥1,969.44000
HOOK-UP STRND 20AWG YELLOW 1000'
In-Stock: 1
Unit Price: ¥1,969.44000
Alternate Length
HOOK-UP STRND 20AWG RED 100'
In-Stock: 0
Unit Price: ¥264.82000
HOOK-UP STRND 20AWG RED 500'
In-Stock: 0
Unit Price: