C2016A.21.02 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Encore Wire
In Stock: 0
Unit Price: ¥1,459.48000
Datasheet
22 AWG Hook-Up Wire 7/30 White 300V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2016A.21.02

DigiKey Part Number
C2016W-1000-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C2016A.21.02
Description
HOOK-UP STRND 22AWG WHT 1000'
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 7/30 White 300V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.062" (1.57mm)
Series
Jacket (Insulation) Thickness
0.016" (0.41mm)
Packaging
Spool
Length
1000.0' (304.8m)
Part Status
Active
Voltage
300V
Cable Type
Operating Temperature
-20°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
7/30
Ratings
UL Style 1007/1569, ASTM B-33
Conductor Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2016A.21.02Encore Wire0C2016W-1000-ND¥1,459.48000Parametric Equivalent
Value Added Item
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,459.48000¥1,459.48
2¥1,388.56500¥2,777.13
3¥1,348.47333¥4,045.42
5¥1,299.30400¥6,496.52
7¥1,267.73857¥8,874.17
10¥1,234.97000¥12,349.70
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 22AWG BLACK 1000'
In-Stock: 1
Unit Price: ¥1,559.12000
HOOK-UP STRND 22AWG RED 1000'
In-Stock: 2
Unit Price: ¥1,237.31000
HOOK-UP STRND 22AWG GRN 1000'
In-Stock: 1
Unit Price: ¥1,403.32000
HOOK-UP STRND 22AWG ORANGE 1000'
In-Stock: 0
Unit Price: ¥1,459.48000
HOOK-UP STRND 22AWG YELLOW 1000'
In-Stock: 4
Unit Price: ¥1,403.32000
Alternate Length
HOOK-UP STRND 22AWG WHT 100'
In-Stock: 12
Unit Price: ¥197.53000