22 AWG Hook-Up Wire 7/30 Gray 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2016A.12.10

DigiKey Part Number
C2016S-100-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C2016A.12.10
Description
HOOK-UP STRND 22AWG GRY 100'
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 7/30 Gray 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.062" (1.57mm)
Series
Jacket (Insulation) Thickness
0.016" (0.41mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Voltage
300V
Cable Type
Operating Temperature
-20°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
7/30
Ratings
UL Style 1007/1569, ASTM B-33
Conductor Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
Value Added Item
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥192.57000¥192.57
2¥183.37500¥366.75
3¥178.20000¥534.60
5¥171.83200¥859.16
7¥167.76429¥1,174.35
10¥163.53200¥1,635.32
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 22AWG WHT 100'
In-Stock: 12
Unit Price: ¥197.53000
HOOK-UP STRND 22AWG BLACK 100'
In-Stock: 311
Unit Price: ¥209.02000
HOOK-UP STRND 22AWG RED 100'
In-Stock: 34
Unit Price: ¥177.59000
HOOK-UP STRND 22AWG GRN 100'
In-Stock: 1
Unit Price: ¥197.53000
HOOK-UP STRND 22AWG ORG 100'
In-Stock: 1
Unit Price: ¥253.60000
Alternate Length
HOOK-UP STRND 22AWG GRY 1000'
In-Stock: 0
Unit Price: ¥2,151.17000