
C2016A.12.07 | |
|---|---|
DigiKey Part Number | C2016L-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C2016A.12.07 |
Description | HOOK-UP STRND 22AWG BLU 100' |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 Blue 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.062" (1.57mm) |
Series | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -20°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/30 | Ratings UL Style 1007/1569, ASTM B-33 |
Conductor Material | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥209.02000 | ¥209.02 |
| 2 | ¥199.05000 | ¥398.10 |
| 3 | ¥193.39667 | ¥580.19 |
| 5 | ¥186.48400 | ¥932.42 |
| 7 | ¥182.05143 | ¥1,274.36 |
| 10 | ¥177.45800 | ¥1,774.58 |











