
C2015A.21.07 | |
|---|---|
DigiKey Part Number | C2015L-1000-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C2015A.21.07 |
Description | HOOK-UP STRND 24AWG BLU 1000' |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 7/32 Blue 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.056" (1.42mm) |
Series | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -20°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/32 | Ratings UL Style 1007/1569, ASTM B-33 |
Conductor Material | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,151.92000 | ¥1,151.92 |
| 2 | ¥1,096.08000 | ¥2,192.16 |
| 3 | ¥1,064.47667 | ¥3,193.43 |
| 5 | ¥1,025.77400 | ¥5,128.87 |
| 7 | ¥1,000.91286 | ¥7,006.39 |
| 10 | ¥975.09800 | ¥9,750.98 |








