24 AWG Hook-Up Wire 7/32 Green 300V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2015A.21.06

DigiKey Part Number
C2015G-1000-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C2015A.21.06
Description
HOOK-UP STRND 24AWG GRN 1000'
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 7/32 Green 300V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.056" (1.42mm)
Series
Jacket (Insulation) Thickness
0.016" (0.41mm)
Packaging
Bulk
Length
1000.0' (304.8m)
Part Status
Active
Voltage
300V
Cable Type
Operating Temperature
-20°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
7/32
Ratings
UL Style 1007/1569, ASTM B-33
Conductor Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,197.97000¥1,197.97
2¥1,139.92500¥2,279.85
3¥1,107.06667¥3,321.20
5¥1,066.80600¥5,334.03
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 24AWG WHT 1000'
In-Stock: 0
Unit Price:
HOOK-UP STRND 24AWG BLACK 1000'
In-Stock: 3
Unit Price: ¥1,197.51000
HOOK-UP STRND 24AWG RED 1000'
In-Stock: 6
Unit Price: ¥1,104.22000
HOOK-UP STRND 24AWG ORANGE 1000'
In-Stock: 0
Unit Price:
HOOK-UP STRND 24AWG YELLOW 1000'
In-Stock: 0
Unit Price: ¥960.18000
Alternate Length
HOOK-UP STRND 24AWG GRN 100'
In-Stock: 15
Unit Price: ¥167.29000
HOOK-UP STRND 24AWG 300V GRN 50'
In-Stock: 12
Unit Price: ¥94.03000