
C0744A.38.10 | |
|---|---|
DigiKey Part Number | W408-500-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C0744A.38.10 |
Description | CABLE 8COND 24AWG GRAY SHLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Conductor Multi-Conductor Cable Gray 24 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Length 500.0' (152.4m) |
Mfr | Jacket Color Gray |
Packaging Spool | Features Drain Wire |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -20°C ~ 105°C |
Number of Conductors 8 | Usage Computer |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 7/32 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Flexfoil® |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.215" (5.46mm) | Base Product Number |
Shield Type Foil |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3,297.48000 | ¥3,297.48 |
| 2 | ¥3,135.70500 | ¥6,271.41 |
| 3 | ¥3,044.18667 | ¥9,132.56 |
| 5 | ¥2,931.96000 | ¥14,659.80 |
| 7 | ¥2,926.65714 | ¥20,486.60 |



