
C0744A.12.10 | |
|---|---|
DigiKey Part Number | W408-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C0744A.12.10 |
Description | CABLE 8COND 24AWG GRAY SHLD 100' |
Customer Reference | |
Detailed Description | 8 Conductor Multi-Conductor Cable Gray 24 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 100.0' (30.5m) |
Packaging Bulk | Jacket Color Gray |
Part Status Active | Features Drain Wire |
Cable Type | Voltage 300 V |
Number of Conductors 8 | Operating Temperature -20°C ~ 105°C |
Wire Gauge | Usage Computer |
Conductor Strand 7/32 | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Material Copper, Tinned | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Jacket (Insulation) Material | Shield Material Flexfoil® |
Jacket (Insulation) Diameter 0.215" (5.46mm) | Shield Coverage 100% |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥883.98000 | ¥883.98 |
| 2 | ¥841.28500 | ¥1,682.57 |
| 3 | ¥817.12333 | ¥2,451.37 |
| 5 | ¥787.52000 | ¥3,937.60 |
| 7 | ¥768.50429 | ¥5,379.53 |
| 10 | ¥748.76800 | ¥7,487.68 |



