
76822.R8.03 | |
|---|---|
DigiKey Part Number | C76822R-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | 76822.R8.03 |
Description | HOOK-UP STRND 12AWG RED 100' |
Customer Reference | |
Detailed Description | 12 AWG Hook-Up Wire 19/0.0185" Red 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0185" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.155" (3.94mm) | |
Jacket (Insulation) Thickness | 0.031" (0.80mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -20°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1015/1335, ASTM B-8 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥474.30000 | ¥474.30 |
| 2 | ¥451.48000 | ¥902.96 |
| 3 | ¥438.56667 | ¥1,315.70 |
| 5 | ¥422.79200 | ¥2,113.96 |
| 7 | ¥412.65286 | ¥2,888.57 |
| 10 | ¥402.13600 | ¥4,021.36 |
| 25 | ¥376.11840 | ¥9,402.96 |
| 50 | ¥357.36380 | ¥17,868.19 |
| 100 | ¥339.36350 | ¥33,936.35 |








