14 AWG Hook-Up Wire 19/0.0147" Brown 600V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

76812.R8.08

DigiKey Part Number
C76812N-500-ND
Manufacturer
Encore Wire
Manufacturer Product Number
76812.R8.08
Description
HOOK-UP STRND 14AWG BROWN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
14 AWG Hook-Up Wire 19/0.0147" Brown 600V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.136" (3.45mm)
Series
Jacket (Insulation) Thickness
0.031" (0.80mm)
Packaging
Bulk
Length
500.0' (152.4m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-20°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
19/0.0147"
Ratings
UL Style 1015/1335, ASTM B-8
Conductor Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,000 Feet
Check for Additional Incoming Stock
All prices are in CNY
Bulk
LengthUnit Price (Per Foot)
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥2.61636¥1,308.18
1,000¥2.48888¥2,488.88
1,500¥2.41672¥3,625.08
2,500¥2.32830¥5,820.75
3,500¥2.27149¥7,950.22
5,000¥2.21251¥11,062.55
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 14AWG BLACK
In-Stock: 43500
Unit Price: ¥2.37610
HOOK-UP STRND 14AWG WHITE
In-Stock: 6500
Unit Price: ¥2.31156
HOOK-UP STRND 14AWG RED
In-Stock: 27000
Unit Price: ¥2.29888
HOOK-UP STRND 14AWG ORANGE
In-Stock: 500
Unit Price: ¥2.61636
HOOK-UP STRND 14AWG YELLOW
In-Stock: 1000
Unit Price: ¥2.47114
Alternate Length
HOOK-UP STRND 14AWG BROWN 100'
In-Stock: 8
Unit Price: ¥440.75000
HOOK-UP STRND 14AWG BROWN 50'
In-Stock: 7
Unit Price: ¥228.97000